Inverter IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1GU04DRY2

DigiKey Part Number
296-SN74LVC1GU04DRY2TR-ND - Tape & Reel (TR)
296-SN74LVC1GU04DRY2CT-ND - Cut Tape (CT)
296-SN74LVC1GU04DRY2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1GU04DRY2
Description
IC INVERTER 1CH 1-INP 6SON
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Inverter IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1GU04DRY2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
Number of Circuits
1
Number of Inputs
1
Features
-
Voltage - Supply
1.65V ~ 5.5V
Current - Quiescent (Max)
10 µA
Current - Output High, Low
32mA, 32mA
Input Logic Level - Low
0.41V ~ 1.38V
Input Logic Level - High
1.24V ~ 4.13V
Max Propagation Delay @ V, Max CL
3.5ns @ 5V, 50pF
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
6-SON (1.45x1)
Package / Case
6-UFDFN
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 921
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,24000 Kč9,24 Kč
106,50900 Kč65,09 Kč
255,80400 Kč145,10 Kč
1005,03320 Kč503,32 Kč
2504,66492 Kč1 166,23 Kč
5004,44234 Kč2 221,17 Kč
1 0004,27288 Kč4 272,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,94901 Kč19 745,05 Kč
10 0003,85305 Kč38 530,50 Kč
15 0003,80499 Kč57 074,85 Kč
25 0003,75175 Kč93 793,75 Kč
35 0003,72062 Kč130 221,70 Kč
50 0003,69071 Kč184 535,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,24000 Kč
Unit Price with VAT:11,18040 Kč