12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
High Speed Converters by Analog Devices

AD5625BCPZ-REEL7

DigiKey Part Number
AD5625BCPZ-REEL7TR-ND - Tape & Reel (TR)
AD5625BCPZ-REEL7CT-ND - Cut Tape (CT)
AD5625BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD5625BCPZ-REEL7
Description
IC DAC 12BIT 10-LFCSP-WD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
12 Bit Digital to Analog Converter 4 10-LFCSP-WD (3x3)
Datasheet
 Datasheet
EDA/CAD Models
AD5625BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
12
Number of D/A Converters
4
Settling Time
4.5µs
Output Type
Voltage - Buffered
Differential Output
No
Data Interface
I2C
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 5.5V
Voltage - Supply, Digital
2.7V ~ 5.5V
INL/DNL (LSB)
±1, ±1 (Max)
Architecture
String DAC
Operating Temperature
-40°C ~ 105°C
Package / Case
10-VFDFN Exposed Pad, CSP
Supplier Device Package
10-LFCSP-WD (3x3)
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 446
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1300,48000 Kč300,48 Kč
10237,17200 Kč2 371,72 Kč
25221,36080 Kč5 534,02 Kč
100210,11020 Kč21 011,02 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500190,09895 Kč285 148,42 Kč
Manufacturers Standard Package
Unit Price without VAT:300,48000 Kč
Unit Price with VAT:363,58080 Kč