Parametric Equivalent

DMP3026SFDE-13 | |
|---|---|
DigiKey Part Number | 31-DMP3026SFDE-13TR-ND - Tape & Reel (TR) 31-DMP3026SFDE-13CT-ND - Cut Tape (CT) 31-DMP3026SFDE-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DMP3026SFDE-13 |
Description | MOSFET P-CH 30V 10.4A 6UDFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | P-Channel 30 V 10.4A (Ta) 2W (Ta) Surface Mount U-DFN2020-6 (Type E) |
Datasheet | Datasheet |
EDA/CAD Models | DMP3026SFDE-13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 30 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4V, 10V | |
Rds On (Max) @ Id, Vgs | 19mOhm @ 4.5A, 10V | |
Vgs(th) (Max) @ Id | 3V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 19.6 nC @ 10 V | |
Vgs (Max) | ±25V | |
Input Capacitance (Ciss) (Max) @ Vds | 1204 pF @ 15 V | |
FET Feature | - | |
Power Dissipation (Max) | 2W (Ta) | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | U-DFN2020-6 (Type E) | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,64000 Kč | 17,64 Kč |
| 10 | 10,98200 Kč | 109,82 Kč |
| 100 | 7,08470 Kč | 708,47 Kč |
| 500 | 5,40698 Kč | 2 703,49 Kč |
| 1 000 | 4,86608 Kč | 4 866,08 Kč |
| 2 000 | 4,41053 Kč | 8 821,06 Kč |
| 5 000 | 3,91743 Kč | 19 587,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 3,61254 Kč | 36 125,40 Kč |
| 20 000 | 3,35622 Kč | 67 124,40 Kč |
| 30 000 | 3,22566 Kč | 96 769,80 Kč |
| 50 000 | 3,07902 Kč | 153 951,00 Kč |
| Unit Price without VAT: | 17,64000 Kč |
|---|---|
| Unit Price with VAT: | 21,34440 Kč |


