
LM2904BAQDRQ1 | |
|---|---|
DigiKey Part Number | 296-LM2904BAQDRQ1TR-ND - Tape & Reel (TR) 296-LM2904BAQDRQ1CT-ND - Cut Tape (CT) 296-LM2904BAQDRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2904BAQDRQ1 |
Description | AUTOMOTIVE-GRADE, DUAL, 36-V, 1. |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Push-Pull 8-SOIC |
Datasheet | Datasheet |
Category | Current - Supply 300µA (x2 Channels) |
Mfr | Current - Output / Channel 30 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 3 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 125°C (TA) |
Number of Circuits 2 | Grade Automotive |
Output Type Push-Pull | Qualification AEC-Q100 |
Slew Rate 0.5V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 1.2 MHz | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Current - Input Bias 10 nA | Supplier Device Package 8-SOIC |
Voltage - Input Offset 2 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,97000 Kč | 11,97 Kč |
| 10 | 8,46200 Kč | 84,62 Kč |
| 25 | 7,57600 Kč | 189,40 Kč |
| 100 | 6,59550 Kč | 659,55 Kč |
| 250 | 6,12888 Kč | 1 532,22 Kč |
| 500 | 5,84752 Kč | 2 923,76 Kč |
| 1 000 | 5,61571 Kč | 5 615,71 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,37112 Kč | 13 427,80 Kč |
| 5 000 | 5,22367 Kč | 26 118,35 Kč |
| 7 500 | 5,14983 Kč | 38 623,72 Kč |
| 12 500 | 5,06803 Kč | 63 350,38 Kč |
| 17 500 | 5,02020 Kč | 87 853,50 Kč |
| 25 000 | 4,97422 Kč | 124 355,50 Kč |
| Unit Price without VAT: | 11,97000 Kč |
|---|---|
| Unit Price with VAT: | 14,48370 Kč |







