
PKU4517VEPI | |
|---|---|
DigiKey Part Number | 2166-PKU4517VEPI-ND |
Manufacturer | |
Manufacturer Product Number | PKU4517VEPI |
Description | DC DC CONVERTER 5.5V 50W |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5.5V 9A 18V - 60V Input |
Datasheet | Datasheet |
Category | Voltage - Isolation 2.25 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Adjustable Output, Remote On/Off |
Packaging Tray | Operating Temperature -40°C ~ 105°C (With Derating) |
Part Status Active | Efficiency 90.8% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Sixteenth Brick |
Voltage - Input (Min) 18V | Size / Dimension 1.30" L x 0.90" W x 0.37" H (33.0mm x 22.9mm x 9.4mm) |
Voltage - Input (Max) 60V | Supplier Device Package Sixteenth Brick |
Voltage - Output 1 | Control Features Enable, Active Low |
Current - Output (Max) 9A | Approval Agency cURus, UL |
Power (Watts) 50 W | Standard Number 60950-1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 607,26000 Kč | 607,26 Kč |
| 5 | 584,62600 Kč | 2 923,13 Kč |
| 10 | 575,15600 Kč | 5 751,56 Kč |
| 30 | 560,40867 Kč | 16 812,26 Kč |
| 60 | 551,29200 Kč | 33 077,52 Kč |
| 120 | 542,31183 Kč | 65 077,42 Kč |
| 270 | 531,97811 Kč | 143 634,09 Kč |
| Unit Price without VAT: | 607,26000 Kč |
|---|---|
| Unit Price with VAT: | 734,78460 Kč |







