SN65HVD32D is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 6 764
Unit Price: 19,81000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 1 030
Unit Price: 25,66000 Kč
Datasheet

Direct


Analog Devices Inc.
In Stock: 0
Unit Price: 14,83615 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 4 227
Unit Price: 8,76000 Kč
Datasheet

Direct


Renesas Electronics Corporation
In Stock: 1 209
Unit Price: 8,76000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 0
Unit Price: 42,92000 Kč
Datasheet

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 4 399
Unit Price: 42,92000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 1 992
Unit Price: 7,11000 Kč
Datasheet

Direct


MaxLinear, Inc.
In Stock: 0
Unit Price: 7,02000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 1 546
Unit Price: 25,66000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 1 494
Unit Price: 6,81000 Kč
Datasheet

Similar


Renesas Electronics Corporation
In Stock: 2 485
Unit Price: 6,81000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 0
Unit Price: 37,77009 Kč
Datasheet
1/1 Transceiver Full RS422, RS485 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN65HVD32D

DigiKey Part Number
296-26347-5-ND
Manufacturer
Manufacturer Product Number
SN65HVD32D
Description
IC TRANSCEIVER FULL 1/1 8SOIC
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
SN65HVD32D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
50 mV
Manufacturer
Texas Instruments
Data Rate
1Mbps
Packaging
Tube
Voltage - Supply
3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Type
Transceiver
Mounting Type
Surface Mount
Protocol
RS422, RS485
Package / Case
8-SOIC (0.154", 3.90mm Width)
Number of Drivers/Receivers
1/1
Supplier Device Package
8-SOIC
Duplex
Full
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN65HVD32DRTexas Instruments6 764296-19627-1-ND19,81000 KčMFR Recommended
ADM3071EARZAnalog Devices Inc.1 030ADM3071EARZ-ND25,66000 KčDirect
ADM3071EARZ-REEL7Analog Devices Inc.0505-ADM3071EARZ-REEL7TR-ND14,83615 KčDirect
ISL83071EIBZARenesas Electronics Corporation4 227ISL83071EIBZA-ND8,76000 KčDirect
ISL83071EIBZA-TRenesas Electronics Corporation1 209ISL83071EIBZA-TCT-ND8,76000 KčDirect
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types