Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Similar
Similar
Similar
Similar
Similar

SP3071EEN-L/TR | |
|---|---|
DigiKey Part Number | 1016-SP3071EEN-L/TR-ND - Tape & Reel (TR) 1016-SP3071EEN-L/TRCT-ND - Cut Tape (CT) 1016-SP3071EEN-L/TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP3071EEN-L/TR |
Description | IC TRANSCEIVER FULL 1/1 8SOIC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Full RS422, RS485 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SP3071EEN-L/TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | MaxLinear, Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | RS422, RS485 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Full | |
Receiver Hysteresis | 15 mV | |
Data Rate | 250kbps | |
Voltage - Supply | 3.3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,97000 Kč | 32,97 Kč |
| 10 | 24,12700 Kč | 241,27 Kč |
| 25 | 21,91360 Kč | 547,84 Kč |
| 100 | 19,47140 Kč | 1 947,14 Kč |
| 250 | 18,30856 Kč | 4 577,14 Kč |
| 500 | 17,60682 Kč | 8 803,41 Kč |
| 1 000 | 17,02938 Kč | 17 029,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 16,41985 Kč | 41 049,62 Kč |
| 5 000 | 16,05251 Kč | 80 262,55 Kč |
| 7 500 | 15,86861 Kč | 119 014,57 Kč |
| 12 500 | 15,66483 Kč | 195 810,38 Kč |
| Unit Price without VAT: | 32,97000 Kč |
|---|---|
| Unit Price with VAT: | 39,89370 Kč |














