STM6315SDW13F is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Analog Devices Inc./Maxim Integrated
In Stock: 2 013
Unit Price: 102,47000 Kč
Datasheet

Similar


Analog Devices Inc.
In Stock: 3 473
Unit Price: 73,49000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 4 546
Unit Price: 183,94000 Kč
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 3 579
Unit Price: 158,11000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 3 691
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 9 945
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 262
Unit Price: 11,34000 Kč
Datasheet

Similar


Microchip Technology
In Stock: 7 973
Unit Price: 12,60000 Kč
Datasheet
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STM6315SDW13F

DigiKey Part Number
497-4975-2-ND - Tape & Reel (TR)
497-4975-1-ND - Cut Tape (CT)
497-4975-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
STM6315SDW13F
Description
IC SUPERVISOR 1 CHANNEL SOT143-4
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
Supervisor Open Drain or Open Collector 1 Channel SOT-143-4
Datasheet
 Datasheet
EDA/CAD Models
STM6315SDW13F Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
Open Drain or Open Collector
Manufacturer
STMicroelectronics
Reset
Active Low
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Reset Timeout
112ms Minimum
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
Type
Simple Reset/Power-On Reset
Package / Case
TO-253-4, TO-253AA
Number of Voltages Monitored
1
Supplier Device Package
SOT-143-4
Voltage - Threshold
2.93V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MAX6315US29D3+TAnalog Devices Inc./Maxim Integrated2 013MAX6315US29D3+TCT-ND102,47000 KčDirect
ADM6315-29D2ARTZR7Analog Devices Inc.3 473505-ADM6315-29D2ARTZR7CT-ND73,49000 KčSimilar
MAX6444US29L+TAnalog Devices Inc./Maxim Integrated4 546MAX6444US29L+TCT-ND183,94000 KčSimilar
MAX6805US29D3+TAnalog Devices Inc./Maxim Integrated3 579MAX6805US29D3+TCT-ND158,11000 KčSimilar
MIC6315-29D2UY-TRMicrochip Technology3 691MIC6315-29D2UY-CT-ND11,34000 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
120,16000 Kč20,16 Kč
1014,44700 Kč144,47 Kč
2513,02720 Kč325,68 Kč
10011,45860 Kč1 145,86 Kč
25010,71232 Kč2 678,08 Kč
50010,26214 Kč5 131,07 Kč
1 0009,94654 Kč9 946,54 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0009,43384 Kč28 301,52 Kč
6 0009,20979 Kč55 258,74 Kč
9 0009,09766 Kč81 878,94 Kč
15 0008,97344 Kč134 601,60 Kč
21 0008,90075 Kč186 915,75 Kč
Manufacturers Standard Package
Unit Price without VAT:20,16000 Kč
Unit Price with VAT:24,39360 Kč