
MIC6315-29D4UY-TR | |
|---|---|
DigiKey Part Number | 576-2888-2-ND - Tape & Reel (TR) 576-2888-1-ND - Cut Tape (CT) 576-2888-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MIC6315-29D4UY-TR |
Description | IC SUPERVISOR 1 CHANNEL SOT143 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143 |
Datasheet | Datasheet |
EDA/CAD Models | MIC6315-29D4UY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.93V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 1.1s Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 25 | 9,44920 Kč | 236,23 Kč |
| 100 | 8,60920 Kč | 860,92 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,60925 Kč | 25 827,75 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |








