
MAX6444US29L+T | |
|---|---|
DigiKey Part Number | MAX6444US29L+TTR-ND - Tape & Reel (TR) MAX6444US29L+TCT-ND - Cut Tape (CT) MAX6444US29L+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6444US29L+T |
Description | IC SUPERVISOR 1 CHANNEL SOT143-4 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Open Drain or Open Collector 1 Channel SOT-143-4 |
Datasheet | Datasheet |
EDA/CAD Models | MAX6444US29L+T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Type | Simple Reset/Power-On Reset | |
Number of Voltages Monitored | 1 | |
Voltage - Threshold | 2.925V | |
Output | Open Drain or Open Collector | |
Reset | Active Low | |
Reset Timeout | 140ms Minimum | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 183,94000 Kč | 183,94 Kč |
| 10 | 142,78600 Kč | 1 427,86 Kč |
| 25 | 132,47200 Kč | 3 311,80 Kč |
| 100 | 121,14590 Kč | 12 114,59 Kč |
| 250 | 118,54800 Kč | 29 637,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 106,98414 Kč | 267 460,35 Kč |
| Unit Price without VAT: | 183,94000 Kč |
|---|---|
| Unit Price with VAT: | 222,56740 Kč |










