
ISO1H815GAUMA1 | |
|---|---|
DigiKey Part Number | ISO1H815GAUMA1TR-ND - Tape & Reel (TR) ISO1H815GAUMA1CT-ND - Cut Tape (CT) ISO1H815GAUMA1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ISO1H815GAUMA1 |
Description | IC PWR DRIVER N-CHAN 1:1 DSO-36 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 1.2A PG-DSO-36 |
Datasheet | Datasheet |
EDA/CAD Models | ISO1H815GAUMA1 Models |
Category | Voltage - Load 11V ~ 35V |
Mfr | Voltage - Supply (Vcc/Vdd) 3V ~ 5.5V |
Series | Current - Output (Max) 1.2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 150mOhm |
Part Status Active | Features Auto Restart, Galvanic Isolation, Status Flag |
Switch Type | Fault Protection Current Limiting (Fixed), Over Temperature, Over Voltage |
Number of Outputs 8 | Operating Temperature -25°C ~ 125°C (TJ) |
Ratio - Input:Output 1:1 | Mounting Type Surface Mount |
Output Configuration High Side | Supplier Device Package PG-DSO-36 |
Output Type N-Channel | Package / Case |
Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 212,50000 Kč | 212,50 Kč |
| 10 | 164,72900 Kč | 1 647,29 Kč |
| 25 | 152,80680 Kč | 3 820,17 Kč |
| 100 | 139,70180 Kč | 13 970,18 Kč |
| 250 | 133,45488 Kč | 33 363,72 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 127,52400 Kč | 102 019,20 Kč |
| 1 600 | 124,80844 Kč | 199 693,50 Kč |
| Unit Price without VAT: | 212,50000 Kč |
|---|---|
| Unit Price with VAT: | 257,12500 Kč |











