
R50RGB-F-0160 | |
|---|---|
DigiKey Part Number | 492-1179-ND |
Manufacturer | |
Manufacturer Product Number | R50RGB-F-0160 |
Description | LED RGB CLEAR T/H |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Red, Green, Blue (RGB) 628nm Red, 520nm Green, 465nm Blue LED Indication - Discrete 2.6V Red, 3.8V Green, 3.8V Blue 4-DIP (0.200", 5.08mm) |
Datasheet | Datasheet |
EDA/CAD Models | R50RGB-F-0160 Models |
Category | Lens Size 7.60mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.6V Red, 3.8V Green, 3.8V Blue |
Series | Current - Test 50mA Red, 50mA Green, 50mA Blue |
Packaging Tube | Viewing Angle 160° |
Part Status Active | Mounting Type |
Color | Wavelength - Dominant |
Configuration Common Cathode | Package / Case 4-DIP (0.200", 5.08mm) |
Lens Color Colorless | Size / Dimension 7.60mm L x 7.60mm W |
Lens Transparency Clear | Height (Max) 4.40mm |
Millicandela Rating | Base Product Number |
Lens Style Square with Flat Top |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 152,24000 Kč | 152,24 Kč |
| 60 | 97,04233 Kč | 5 822,54 Kč |
| 120 | 91,88375 Kč | 11 026,05 Kč |
| 540 | 83,24307 Kč | 44 951,26 Kč |
| 1 020 | 80,43223 Kč | 82 040,87 Kč |
| 2 040 | 77,82425 Kč | 158 761,47 Kč |
| Unit Price without VAT: | 152,24000 Kč |
|---|---|
| Unit Price with VAT: | 184,21040 Kč |











