
ADUM6200ARWZ | |
|---|---|
DigiKey Part Number | ADUM6200ARWZ-ND |
Manufacturer | |
Manufacturer Product Number | ADUM6200ARWZ |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 25kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | ADUM6200ARWZ Models |
Category | Common Mode Transient Immunity (Min) 25kV/µs |
Mfr | Data Rate |
Series | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tube | Pulse Width Distortion (Max) 40ns |
Part Status Active | Rise / Fall Time (Typ) 2.5ns, 2.5ns |
Technology Magnetic Coupling | Voltage - Supply 3V ~ 5.5V |
Type General Purpose | Operating Temperature -40°C ~ 105°C |
Isolated Power Yes | Mounting Type Surface Mount |
Number of Channels 2 | Package / Case |
Inputs - Side 1/Side 2 2/0 | Supplier Device Package 16-SOIC |
Channel Type Unidirectional | Base Product Number |
Voltage - Isolation |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SI8423AD-D-ISR | Skyworks Solutions Inc. | 2 442 | 336-4494-1-ND | 64,46000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 347,10000 Kč | 347,10 Kč |
| 47 | 240,53872 Kč | 11 305,32 Kč |
| 141 | 224,14993 Kč | 31 605,14 Kč |
| 517 | 209,61731 Kč | 108 372,15 Kč |
| Unit Price without VAT: | 347,10000 Kč |
|---|---|
| Unit Price with VAT: | 419,99100 Kč |










