
SI8423AD-D-ISR | |
|---|---|
DigiKey Part Number | 336-4494-2-ND - Tape & Reel (TR) 336-4494-1-ND - Cut Tape (CT) 336-4494-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SI8423AD-D-ISR |
Description | DGTL ISOLTR 5KV 2CH GP 16-SOIC |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | General Purpose Digital Isolator 5000Vrms 2 Channel 1Mbps 20kV/µs CMTI 16-SOIC (0.295", 7.50mm Width) |
Datasheet | Datasheet |
Category | Common Mode Transient Immunity (Min) 20kV/µs |
Mfr | Data Rate |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Propagation Delay tpLH / tpHL (Max) 35ns, 35ns |
Part Status Active | Pulse Width Distortion (Max) 25ns |
Technology Magnetic Coupling | Rise / Fall Time (Typ) 2ns, 2ns |
Type General Purpose | Voltage - Supply 2.6V ~ 5.5V |
Isolated Power No | Operating Temperature -40°C ~ 125°C |
Number of Channels 2 | Mounting Type Surface Mount |
Inputs - Side 1/Side 2 2/0 | Package / Case |
Channel Type Unidirectional | Supplier Device Package 16-SOIC |
Voltage - Isolation | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 64,46000 Kč | 64,46 Kč |
| 10 | 48,25300 Kč | 482,53 Kč |
| 25 | 44,18800 Kč | 1 104,70 Kč |
| 100 | 39,72190 Kč | 3 972,19 Kč |
| 250 | 37,59228 Kč | 9 398,07 Kč |
| 500 | 36,94598 Kč | 18 472,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 250 | 34,95428 Kč | 43 692,85 Kč |
| 2 500 | 34,13762 Kč | 85 344,05 Kč |
| 3 750 | 33,72878 Kč | 126 482,93 Kč |
| 6 250 | 33,27578 Kč | 207 973,62 Kč |
| Unit Price without VAT: | 64,46000 Kč |
|---|---|
| Unit Price with VAT: | 77,99660 Kč |

