



T9GV2L14-5 | |
|---|---|
DigiKey Part Number | PB2371-ND |
Manufacturer | |
Manufacturer Product Number | T9GV2L14-5 |
Description | RELAY GEN PURPOSE SPST 20A 5V |
Manufacturer Standard Lead Time | 41 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NC (1 Form B) 5VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Termination Style PC Pin |
Mfr | Seal Rating Sealed - Flux Protection |
Series | Coil Insulation Class B |
Packaging Bulk | Must Operate Voltage 3.75 VDC |
Part Status Active | Must Release Voltage 0.5 VDC |
Mounting Type | Operate Time 15 ms |
Coil Voltage | Release Time 22 ms |
Contact Form SPST-NC (1 Form B) | Operating Temperature -40°C ~ 105°C |
Contact Rating (Current) 20 A | Contact Material Silver Tin Oxide (AgSnO) |
Switching Voltage 480VAC - Max | Approval Agency CQC, cURus, VDE |
Load - Max Switching 9600VA | Relay Type |
Coil Current 180 mA | Coil Resistance 28 Ohms |
Coil Type Non Latching | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,66000 Kč | 89,66 Kč |
| 10 | 79,83400 Kč | 798,34 Kč |
| 30 | 75,55067 Kč | 2 266,52 Kč |
| 50 | 73,63160 Kč | 3 681,58 Kč |
| 100 | 71,10760 Kč | 7 110,76 Kč |
| 250 | 67,90080 Kč | 16 975,20 Kč |
| 500 | 65,56878 Kč | 32 784,39 Kč |
| 1 000 | 63,31611 Kč | 63 316,11 Kč |
| Unit Price without VAT: | 89,66000 Kč |
|---|---|
| Unit Price with VAT: | 108,48860 Kč |



