Upgrade
Similar
Similar
Similar

SMV1247-079LF | |
|---|---|
DigiKey Part Number | 863-1136-2-ND - Tape & Reel (TR) 863-1136-1-ND - Cut Tape (CT) 863-1136-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1247-079LF |
Description | DIODE VARACTOR 15V SINGLE SC-79 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount SC-79 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1247-079LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance @ Vr, F | 0.78pF @ 4.7V, 50MHz | |
Capacitance Ratio | 10.0 | |
Capacitance Ratio Condition | C0.3/C4.7 | |
Voltage - Peak Reverse (Max) | 15 V | |
Diode Type | Single | |
Q @ Vr, F | 1500 @ 3V, 50MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SC-79, SOD-523 | |
Supplier Device Package | SC-79 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,85000 Kč | 21,85 Kč |
| 10 | 16,41600 Kč | 164,16 Kč |
| 100 | 11,45160 Kč | 1 145,16 Kč |
| 500 | 8,92994 Kč | 4 464,97 Kč |
| 1 000 | 8,11829 Kč | 8 118,29 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,08743 Kč | 21 262,29 Kč |
| 6 000 | 6,55386 Kč | 39 323,16 Kč |
| 9 000 | 6,30422 Kč | 56 737,98 Kč |
| 15 000 | 6,16378 Kč | 92 456,70 Kč |
| Unit Price without VAT: | 21,85000 Kč |
|---|---|
| Unit Price with VAT: | 26,43850 Kč |





