
SMV1405-079LF | |
|---|---|
DigiKey Part Number | 863-1142-2-ND - Tape & Reel (TR) 863-1142-1-ND - Cut Tape (CT) 863-1142-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1405-079LF |
Description | DIODE VARACTOR 30V SINGLE SC-79 |
Customer Reference | |
Detailed Description | Varactors Single 30 V Surface Mount SC-79 |
Datasheet | Datasheet |
Category | Diode Type Single |
Manufacturer Skyworks Solutions Inc. | Q @ Vr, F 3200 @ 4V, 50MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C (TJ) |
Part Status Last Time Buy | Mounting Type Surface Mount |
Capacitance @ Vr, F 1.45pF @ 4V, 50MHz | Package / Case SC-79, SOD-523 |
Capacitance Ratio 4.1 | Supplier Device Package SC-79 |
Capacitance Ratio Condition C0/C30 | Base Product Number |
Voltage - Peak Reverse (Max) 30 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1SV280,H3F | Toshiba Semiconductor and Storage | 296 | 1SV280H3FCT-ND | 8,40000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 201,16000 Kč | 201,16 Kč |
| 10 | 138,14600 Kč | 1 381,46 Kč |
| 100 | 112,53250 Kč | 11 253,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 112,53248 Kč | 337 597,44 Kč |
| Unit Price without VAT: | 201,16000 Kč |
|---|---|
| Unit Price with VAT: | 243,40360 Kč |







