
SMV1232-040LF | |
|---|---|
DigiKey Part Number | 863-1406-2-ND - Tape & Reel (TR) 863-1406-1-ND - Cut Tape (CT) 863-1406-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMV1232-040LF |
Description | DIODE VARACTOR 15V SINGLE 0402 |
Customer Reference | |
Detailed Description | Varactors Single 15 V Surface Mount 0402 |
Datasheet | Datasheet |
EDA/CAD Models | SMV1232-040LF Models |
Category | Voltage - Peak Reverse (Max) 15 V |
Manufacturer Skyworks Solutions Inc. | Diode Type Single |
Series | Operating Temperature -55°C ~ 125°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Last Time Buy | Package / Case 0402 (1005 Metric) |
Capacitance @ Vr, F 1.5pF @ 3V, 1MHz | Supplier Device Package 0402 |
Capacitance Ratio 3.3 | Base Product Number |
Capacitance Ratio Condition C1/C6 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 73,41000 Kč | 73,41 Kč |
| 10 | 47,75900 Kč | 477,59 Kč |
| 100 | 33,15820 Kč | 3 315,82 Kč |
| 500 | 26,92320 Kč | 13 461,60 Kč |
| 1 000 | 26,16531 Kč | 26 165,31 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 22,37767 Kč | 67 133,01 Kč |
| 6 000 | 21,37689 Kč | 128 261,34 Kč |
| Unit Price without VAT: | 73,41000 Kč |
|---|---|
| Unit Price with VAT: | 88,82610 Kč |







