Varactors Single 15 V Surface Mount 0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMV1247-040LF

DigiKey Part Number
863-1404-2-ND - Tape & Reel (TR)
863-1404-1-ND - Cut Tape (CT)
863-1404-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMV1247-040LF
Description
DIODE VARACTOR 15V SINGLE 0402
Customer Reference
Detailed Description
Varactors Single 15 V Surface Mount 0402
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Peak Reverse (Max)
15 V
Manufacturer
Skyworks Solutions Inc.
Diode Type
Single
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Q @ Vr, F
1500 @ 3V, 50MHz
Part Status
Last Time Buy
Mounting Type
Surface Mount
Capacitance @ Vr, F
0.78pF @ 4.7V, 50MHz
Package / Case
0402 (1005 Metric)
Capacitance Ratio
10.0
Supplier Device Package
0402
Capacitance Ratio Condition
C0.3/C4.7
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 107
Check for Additional Incoming Stock
Last Time Buy Date: 28.10.2026
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1120,75000 Kč120,75 Kč
1080,48100 Kč804,81 Kč
10057,60080 Kč5 760,08 Kč
50051,37336 Kč25 686,68 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00041,97169 Kč125 915,07 Kč
Manufacturers Standard Package
Unit Price without VAT:120,75000 Kč
Unit Price with VAT:146,10750 Kč