2095839
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

2095837

DigiKey Part Number
1882-2095837-ND
Manufacturer
Manufacturer Product Number
2095837
Description
CBL 4POS PLUG RA TO WIRE 16.4'
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Circular Cable Assembly Unshielded 16.40' (5.00m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
-
Packaging
Bulk
Part Status
Active
1st Connector Type
Plug, Right Angle
1st Connector Gender
Female Sockets
1st Connector Number of Positions
4
1st Connector Number of Positions Loaded
All
1st Connector Shell Size - Insert
M12
1st Connector Orientation
A
1st Connector Mounting Type
Free Hanging (In-Line)
2nd Connector Type
Wire Leads
2nd Connector Gender
-
2nd Connector Number of Positions
-
2nd Connector Number of Positions Loaded
-
2nd Connector Shell Size - Insert
-
2nd Connector Orientation
-
2nd Connector Mounting Type
-
Length
16.40' (5.00m)
Assembly Configuration
Standard
Cable Type
Round
Cable Material
Polyurethane (PUR)
Color
Black
Shielding
Unshielded
Ingress Protection
IP65/IP66K/IP67 - Dust Tight, Water Resistant, Waterproof
Usage
Industrial Environments
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1855,47000 Kč855,47 Kč
10727,08800 Kč7 270,88 Kč
25681,58200 Kč17 039,55 Kč
50649,06840 Kč32 453,42 Kč
100618,11220 Kč61 811,22 Kč
250610,45336 Kč152 613,34 Kč
Manufacturers Standard Package
Unit Price without VAT:855,47000 Kč
Unit Price with VAT:1 035,11870 Kč