6036123
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

6036123

DigiKey Part Number
1882-6036123-ND
Manufacturer
Manufacturer Product Number
6036123
Description
CAPACIT PROXIM SENSOR
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Capacitive Proximity Sensor 0.039" ~ 0.394" (1mm ~ 10mm) IP68 Cylinder, Threaded - M8
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SICK, Inc.
Series
Packaging
Bulk
Part Status
Active
Sensor Type
Capacitive
Sensing Distance
0.039" ~ 0.394" (1mm ~ 10mm)
Output Type
NPN-NC/NO, 3-Wire
Response Frequency
-
Shielding
Unshielded
Material - Body
Plastic, Polybutylene Terephthalate (PBT)
Voltage - Supply
10V ~ 30V
Termination Style
Connector
Operating Temperature
-20°C ~ 85°C
Ingress Protection
IP68
Indicator
LED
Package / Case
Cylinder, Threaded - M8
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
13 728,15000 Kč3 728,15 Kč
Manufacturers Standard Package
Unit Price without VAT:3 728,15000 Kč
Unit Price with VAT:4 511,06150 Kč