
1041427 | |
|---|---|
DigiKey Part Number | 1882-1041427-ND |
Manufacturer | |
Manufacturer Product Number | 1041427 |
Description | SENSOR PROXIMITY 600MM NPN |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Proximity Optical Sensor 0.787" ~ 23.622" (20mm ~ 600mm) NPN |
Datasheet | Datasheet |
Category | Response Time 330µs |
Manufacturer SICK, Inc. | Output Configuration NPN |
Series | Light Source Infrared (880nm) |
Packaging Bulk | Connection Method Connector, M12 |
Part Status Active | Ingress Protection IP66 |
Sensing Method Proximity | Adjustment Type Adjustable, 5-Turn Potentiometer |
Sensing Distance 0.787" ~ 23.622" (20mm ~ 600mm) | Operating Temperature -40°C ~ 60°C (TA) |
Voltage - Supply 10V ~ 30V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 210,07000 Kč | 10 210,07 Kč |
| 5 | 9 624,77000 Kč | 48 123,85 Kč |
| 10 | 9 406,34800 Kč | 94 063,48 Kč |
| 25 | 8 689,23280 Kč | 217 230,82 Kč |
| Unit Price without VAT: | 10 210,07000 Kč |
|---|---|
| Unit Price with VAT: | 12 354,18470 Kč |











