
0034.3111 | |
|---|---|
DigiKey Part Number | 486-1214-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3111 |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
EDA/CAD Models | 0034.3111 Models |
Category | Voltage Rating - AC 250 V |
Mfr | Response Time Slow Blow |
Series | Package / Case |
Packaging Bulk | Breaking Capacity @ Rated Voltage 35A |
Part Status Active | Melting I²t 0.238 |
Mounting Type Requires Holder | Approval Agency CCC, cURus, VDE |
Fuse Type | Operating Temperature -55°C ~ 125°C |
Current Rating (Amps) | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0218.250MXP | Littelfuse Inc. | 1 844 | F1739-ND | 45,88000 Kč | Direct |
| BK/S506-250-R | Eaton - Electronics Division | 582 | 283-BK/S506-250-R-ND | 35,66000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 5 | 13,76400 Kč | 68,82 Kč |
| 10 | 12,70100 Kč | 127,01 Kč |
| 50 | 10,54460 Kč | 527,23 Kč |
| 100 | 9,73120 Kč | 973,12 Kč |
| 250 | 8,74764 Kč | 2 186,91 Kč |
| 500 | 8,06774 Kč | 4 033,87 Kč |
| 1 000 | 7,43853 Kč | 7 438,53 Kč |
| 5 000 | 6,14908 Kč | 30 745,40 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |












