Direct
Direct
Direct

0034.3117.G | |
|---|---|
DigiKey Part Number | 486-7114-ND |
Manufacturer | |
Manufacturer Product Number | 0034.3117.G |
Description | FUSE GLASS 1A 250VAC 5X20MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 3.3 |
Part Status Active | Approval Agency CCC, cURus, PSE/JET, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | Base Product Number |
Voltage Rating - AC 250 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0034.3117 | SCHURTER Inc. | 0 | 486-1338-ND | 0,58000 Kč | Direct |
| 0218001.HXP | Littelfuse Inc. | 37 028 | F2419-ND | 1,27000 Kč | Direct |
| 0218001.MXP | Littelfuse Inc. | 4 959 | F1745-ND | 1,22000 Kč | Direct |
| BK/S506-1-R | Eaton - Electronics Division | 220 | 283-2696-ND | 0,99000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,76000 Kč | 13,76 Kč |
| 5 | 11,47000 Kč | 57,35 Kč |
| 10 | 10,59500 Kč | 105,95 Kč |
| 50 | 8,78860 Kč | 439,43 Kč |
| 100 | 8,11070 Kč | 811,07 Kč |
| 250 | 7,29192 Kč | 1 822,98 Kč |
| 500 | 6,72590 Kč | 3 362,95 Kč |
| 1 000 | 6,20159 Kč | 6 201,59 Kč |
| 5 000 | 5,12803 Kč | 25 640,15 Kč |
| Unit Price without VAT: | 13,76000 Kč |
|---|---|
| Unit Price with VAT: | 16,64960 Kč |














