0034.3114 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 4 009
Unit Price: 32,53000 Kč
Datasheet

Direct


Eaton - Electronics Division
In Stock: 43
Unit Price: 26,49000 Kč
Datasheet
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3114

DigiKey Part Number
486-1217-ND
Manufacturer
Manufacturer Product Number
0034.3114
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3114 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
3.0
Mounting Type
Requires Holder
Approval Agency
CCC, cURus, VDE
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0218.500MXPLittelfuse Inc.4 009F1742-ND32,53000 KčDirect
BK/S506-500-REaton - Electronics Division43283-2704-ND26,49000 KčDirect
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
115,43000 Kč15,43 Kč
512,84600 Kč64,23 Kč
1011,86700 Kč118,67 Kč
509,83960 Kč491,98 Kč
1009,07840 Kč907,84 Kč
2508,16036 Kč2 040,09 Kč
5007,52674 Kč3 763,37 Kč
1 0006,93988 Kč6 939,88 Kč
5 0005,73739 Kč28 686,95 Kč
Manufacturers Standard Package
Unit Price without VAT:15,43000 Kč
Unit Price with VAT:18,67030 Kč