500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Eaton Electronics Overcurrent Protection Fuse Portfolio

BK/S506-500-R

DigiKey Part Number
283-2704-ND
Manufacturer
Manufacturer Product Number
BK/S506-500-R
Description
FUSE GLASS 500MA 250VAC 5X20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - AC
250 V
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Bulk
Breaking Capacity @ Rated Voltage
35A
Part Status
Active
Melting I²t
0.827
Mounting Type
Requires Holder
Approval Agency
BSI, CCC, CSA, cULus, IMQ, SEMKO, VDE
Fuse Type
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Current Rating (Amps)
DC Cold Resistance
0.183 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 663
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
126,67000 Kč26,67 Kč
522,13200 Kč110,66 Kč
1020,43100 Kč204,31 Kč
5016,95380 Kč847,69 Kč
10015,64350 Kč1 564,35 Kč
30013,76350 Kč4 129,05 Kč
50012,96458 Kč6 482,29 Kč
1 00011,95059 Kč11 950,59 Kč
5 0009,87141 Kč49 357,05 Kč
Manufacturers Standard Package
Unit Price without VAT:26,67000 Kč
Unit Price with VAT:32,27070 Kč