6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0034.3125

DigiKey Part Number
486-1224-ND
Manufacturer
Manufacturer Product Number
0034.3125
Description
FUSE GLASS 6.3A 250VAC 1PC=1UNIT
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6.3 A 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm
Datasheet
 Datasheet
EDA/CAD Models
0034.3125 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Requires Holder
Fuse Type
Current Rating (Amps)
Voltage Rating - AC
250 V
Response Time
Slow Blow
Package / Case
Breaking Capacity @ Rated Voltage
63A
Melting I²t
190.0
Approval Agency
CCC, cURus, PSE/JET, VDE
Operating Temperature
-55°C ~ 125°C
Color
-
Size / Dimension
0.205" Dia x 0.787" L (5.20mm x 20.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 921
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
116,59000 Kč16,59 Kč
513,81600 Kč69,08 Kč
1012,74600 Kč127,46 Kč
5010,57460 Kč528,73 Kč
1009,75780 Kč975,78 Kč
2508,77128 Kč2 192,82 Kč
5008,08968 Kč4 044,84 Kč
1 0007,45870 Kč7 458,70 Kč
5 0006,16573 Kč30 828,65 Kč
Manufacturers Standard Package
Unit Price without VAT:16,59000 Kč
Unit Price with VAT:20,07390 Kč