
0218.250MXP | |
|---|---|
DigiKey Part Number | F1739-ND |
Manufacturer | |
Manufacturer Product Number | 0218.250MXP |
Description | FUSE GLASS 250MA 250VAC 5X20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 250 mA 250 V Fuse Cartridge, Glass Requires Holder 5mm x 20mm |
Datasheet | Datasheet |
Category | Response Time Slow Blow |
Mfr | Package / Case |
Series | Breaking Capacity @ Rated Voltage 35A |
Packaging Bulk | Melting I²t 0.5405 |
Part Status Active | Approval Agency CCC, CE, CSA, K-MARK, SEMKO, UL, VDE |
Mounting Type Requires Holder | Operating Temperature -55°C ~ 125°C |
Fuse Type | Size / Dimension 0.205" Dia x 0.787" L (5.20mm x 20.00mm) |
Current Rating (Amps) | DC Cold Resistance 1.0495 Ohms |
Voltage Rating - AC 250 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 46,20000 Kč | 46,20 Kč |
| 5 | 38,34200 Kč | 191,71 Kč |
| 10 | 35,38200 Kč | 353,82 Kč |
| 50 | 29,34680 Kč | 1 467,34 Kč |
| 100 | 27,07270 Kč | 2 707,27 Kč |
| 250 | 24,32576 Kč | 6 081,44 Kč |
| 500 | 22,42418 Kč | 11 212,09 Kč |
| 1 000 | 20,66161 Kč | 20 661,61 Kč |
| 5 000 | 19,39426 Kč | 96 971,30 Kč |
| Unit Price without VAT: | 46,20000 Kč |
|---|---|
| Unit Price with VAT: | 55,90200 Kč |













