ERM8-075-09.0-S-DV-K-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ERM8-075-09.0-S-DV-K-TR
ERM8-075-09.0-S-DV-K-TR
ERM8-075-09.0-S-DV-K-TR

ERM8-075-09.0-S-DV-K-TR

DigiKey Part Number
SAM13841TR-ND - Tape & Reel (TR)
SAM13841CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
ERM8-075-09.0-S-DV-K-TR
Description
CONN HDR 150POS SMD GOLD
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
150 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-075-09.0-S-DV-K-TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Samtec Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Connector Type
Header, Center Strip Contacts
Number of Positions
150
Pitch
0.031" (0.80mm)
Number of Rows
2
Mounting Type
Surface Mount
Features
Board Guide, Pick and Place
Contact Finish
Gold
Contact Finish Thickness
30.0µin (0.76µm)
Mated Stacking Heights
14mm, 16mm, 19mm
Height Above Board
0.508" (12.91mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 245
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
1214,76000 Kč214,76 Kč
10193,96900 Kč1 939,69 Kč
25183,37080 Kč4 584,27 Kč
50177,68400 Kč8 884,20 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
125156,12672 Kč19 515,84 Kč
625136,82910 Kč85 518,19 Kč
1 250132,05020 Kč165 062,75 Kč
Manufacturers Standard Package
Unit Price without VAT:214,76000 Kč
Unit Price with VAT:259,85960 Kč