
THS4631DGNR | |
|---|---|
DigiKey Part Number | 296-50532-2-ND - Tape & Reel (TR) 296-50532-1-ND - Cut Tape (CT) 296-50532-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4631DGNR |
Description | IC OPAMP GP 1 CIRCUIT 8HVSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | THS4631DGNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | - | |
Slew Rate | 1000V/µs | |
Gain Bandwidth Product | 210 MHz | |
-3db Bandwidth | 325 MHz | |
Current - Input Bias | 50 pA | |
Voltage - Input Offset | 260 µV | |
Current - Supply | 11.5mA | |
Voltage - Supply Span (Min) | 10 V | |
Voltage - Supply Span (Max) | 30 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad | |
Supplier Device Package | 8-HVSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 174,49000 Kč | 174,49 Kč |
| 10 | 135,24800 Kč | 1 352,48 Kč |
| 25 | 125,44200 Kč | 3 136,05 Kč |
| 100 | 114,67640 Kč | 11 467,64 Kč |
| 250 | 109,54320 Kč | 27 385,80 Kč |
| 500 | 106,44894 Kč | 53 224,47 Kč |
| 1 000 | 103,90188 Kč | 103 901,88 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 101,21380 Kč | 253 034,50 Kč |
| Unit Price without VAT: | 174,49000 Kč |
|---|---|
| Unit Price with VAT: | 211,13290 Kč |





