
THS4631DR | |
|---|---|
DigiKey Part Number | 296-THS4631DRTR-ND - Tape & Reel (TR) 296-THS4631DRCT-ND - Cut Tape (CT) 296-THS4631DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | THS4631DR |
Description | IC OPAMP GP 1 CIRCUIT 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | THS4631DR Models |
Category | Voltage - Input Offset 260 µV |
Mfr | Current - Supply 11.5mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 10 V |
Part Status Active | Voltage - Supply Span (Max) 30 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 1000V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 210 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 325 MHz | Base Product Number |
Current - Input Bias 50 pA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,56000 Kč | 167,56 Kč |
| 10 | 129,64200 Kč | 1 296,42 Kč |
| 25 | 120,14200 Kč | 3 003,55 Kč |
| 100 | 109,71250 Kč | 10 971,25 Kč |
| 250 | 106,91844 Kč | 26 729,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 96,67110 Kč | 241 677,75 Kč |
| Unit Price without VAT: | 167,56000 Kč |
|---|---|
| Unit Price with VAT: | 202,74760 Kč |









