
LM7171AIMX/NOPB | |
|---|---|
DigiKey Part Number | 296-35428-2-ND - Tape & Reel (TR) 296-35428-1-ND - Cut Tape (CT) 296-35428-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM7171AIMX/NOPB |
Description | IC VOLTAGE FEEDBACK 1 CIRC 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Feedback Amplifier 1 Circuit 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LM7171AIMX/NOPB Models |
Category | Voltage - Input Offset 200 µV |
Mfr | Current - Supply 6.5mA |
Series | Current - Output / Channel 118 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply Span (Min) 5.5 V |
Part Status Active | Voltage - Supply Span (Max) 36 V |
Amplifier Type | Operating Temperature -40°C ~ 85°C |
Number of Circuits 1 | Mounting Type Surface Mount |
Slew Rate 4100V/µs | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gain Bandwidth Product 200 MHz | Supplier Device Package 8-SOIC |
-3db Bandwidth 220 MHz | Base Product Number |
Current - Input Bias 2.7 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADA4870ACPZ | Analog Devices Inc. | 570 | 505-ADA4870ACPZ-ND | 565,90000 Kč | Similar |
| LT1010CT#06PBF | Analog Devices Inc. | 212 | 505-LT1010CT#06PBF-ND | 208,30000 Kč | Similar |
| LT1077IN8#PBF | Analog Devices Inc. | 134 | LT1077IN8#PBF-ND | 173,65000 Kč | Similar |
| LT1217CN8#PBF | Analog Devices Inc. | 217 | 161-LT1217CN8#PBF-ND | 261,64000 Kč | Similar |
| LT1354CN8#PBF | Analog Devices Inc. | 297 | LT1354CN8#PBF-ND | 194,44000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 94,95300 Kč | 949,53 Kč |
| 25 | 87,67920 Kč | 2 191,98 Kč |
| 100 | 79,68530 Kč | 7 968,53 Kč |
| 250 | 76,59064 Kč | 19 147,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 69,69244 Kč | 174 231,10 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |









