
MC74ACT00DR2G | |
|---|---|
DigiKey Part Number | MC74ACT00DR2GOSTR-ND - Tape & Reel (TR) MC74ACT00DR2GOSCT-ND - Cut Tape (CT) MC74ACT00DR2GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MC74ACT00DR2G |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | MC74ACT00DR2G Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 9ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | 12,18000 Kč | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 5,06100 Kč | 50,61 Kč |
| 25 | 4,49360 Kč | 112,34 Kč |
| 100 | 3,87200 Kč | 387,20 Kč |
| 250 | 3,57720 Kč | 894,30 Kč |
| 500 | 3,39916 Kč | 1 699,58 Kč |
| 1 000 | 3,25259 Kč | 3 252,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 3,09813 Kč | 7 745,32 Kč |
| 5 000 | 3,00494 Kč | 15 024,70 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










