


AD9742ARZ | |
|---|---|
DigiKey Part Number | AD9742ARZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9742ARZ |
Description | IC DAC 12BIT 28-SOIC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 28-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | AD9742ARZ Models |
Category | Reference Type External, Internal |
Manufacturer Analog Devices Inc. | Voltage - Supply, Analog 2.7V ~ 3.6V |
Series | Voltage - Supply, Digital 2.7V ~ 3.6V |
Packaging Tube | INL/DNL (LSB) ±0.5, ±0.4 |
Part Status Active | Architecture Current Source |
Number of Bits 12 | Operating Temperature -40°C ~ 85°C |
Number of D/A Converters 1 | Package / Case 28-SOIC (0.295", 7.50mm Width) |
Settling Time 11ns (Typ) | Supplier Device Package 28-SOIC |
Output Type Current - Unbuffered | Mounting Type Surface Mount |
Differential Output Yes | Base Product Number |
Data Interface Parallel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 569,26000 Kč | 569,26 Kč |
| 10 | 458,28100 Kč | 4 582,81 Kč |
| 27 | 428,53815 Kč | 11 570,53 Kč |
| 108 | 398,72481 Kč | 43 062,28 Kč |
| 270 | 384,51459 Kč | 103 818,94 Kč |
| 513 | 376,52934 Kč | 193 159,55 Kč |
| Unit Price without VAT: | 569,26000 Kč |
|---|---|
| Unit Price with VAT: | 688,80460 Kč |









