
VS-MBRS190-M3/5BT | |
|---|---|
DigiKey Part Number | 112-VS-MBRS190-M3/5BTTR-ND - Tape & Reel (TR) 112-VS-MBRS190-M3/5BTCT-ND - Cut Tape (CT) 112-VS-MBRS190-M3/5BTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-MBRS190-M3/5BT |
Description | DIODE SCHOTTKY 90V 1A DO214AA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 90 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 90 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 780 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 90 V | |
Capacitance @ Vr, F | 42pF @ 5V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,80000 Kč | 16,80 Kč |
| 10 | 10,45700 Kč | 104,57 Kč |
| 100 | 6,72990 Kč | 672,99 Kč |
| 500 | 5,12520 Kč | 2 562,60 Kč |
| 1 000 | 4,60738 Kč | 4 607,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 200 | 3,91600 Kč | 12 531,20 Kč |
| 6 400 | 3,58971 Kč | 22 974,14 Kč |
| 9 600 | 3,42344 Kč | 32 865,02 Kč |
| 16 000 | 3,23663 Kč | 51 786,08 Kč |
| 22 400 | 3,12601 Kč | 70 022,62 Kč |
| 32 000 | 3,01848 Kč | 96 591,36 Kč |
| Unit Price without VAT: | 16,80000 Kč |
|---|---|
| Unit Price with VAT: | 20,32800 Kč |





