
9293-1-15-15-06-27-10-0 | |
|---|---|
DigiKey Part Number | 54-9293-1-15-15-06-27-10-0-ND |
Manufacturer | |
Manufacturer Product Number | 9293-1-15-15-06-27-10-0 |
Description | PRESS-FIT RECEPTACLE FOR PLATED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Pin Receptacle Connector 0.022" ~ 0.032" (0.56mm ~ 0.81mm) No Tail Press-Fit |
Datasheet | Datasheet |
Category | Pin Hole Diameter 0.051" (1.30mm) |
Manufacturer Mill-Max Manufacturing Corp. | Mounting Hole Diameter 0.067" (1.70mm) |
Series | Flange Diameter 0.085" (2.16mm) |
Packaging Bulk | Socket Depth 0.120" (3.05mm) |
Part Status Active | Contact Material Beryllium Copper |
Tail Type No Tail | Contact Finish Gold |
Termination Press-Fit | Contact Finish Thickness 30.0µin (0.76µm) |
Length - Overall 0.140" (3.56mm) | Operating Temperature -55°C ~ 125°C |
Accepts Pin Diameter 0.022" ~ 0.032" (0.56mm ~ 0.81mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 17,42800 Kč | 174,28 Kč |
| 25 | 16,34480 Kč | 408,62 Kč |
| 50 | 15,55960 Kč | 777,98 Kč |
| 100 | 14,81620 Kč | 1 481,62 Kč |
| 250 | 13,88808 Kč | 3 472,02 Kč |
| 500 | 13,22496 Kč | 6 612,48 Kč |
| 1 000 | 12,59334 Kč | 12 593,34 Kč |
| 3 000 | 11,65403 Kč | 34 962,09 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |


