
LM219DT | |
|---|---|
DigiKey Part Number | 497-1544-2-ND - Tape & Reel (TR) 497-1544-1-ND - Cut Tape (CT) 497-1544-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM219DT |
Description | IC COMPARATOR 2 GEN PUR 14SO |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Comparator Standard (General Purpose) Open-Collector, Open-Emitter, TTL 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | LM219DT Models |
Category | Voltage - Input Offset (Max) 4mV @ ±15V |
Manufacturer STMicroelectronics | Current - Input Bias (Max) 0.5µA @ ±15V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Quiescent (Max) 11.5mA |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Type Standard (General Purpose) | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Number of Elements 2 | Mounting Type Surface Mount |
Output Type Open-Collector, Open-Emitter, TTL | Supplier Device Package 14-SO |
Voltage - Supply, Single/Dual (±) 5V ~ 30V, ±2.5V ~ 15V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM319AM/NOPB | Texas Instruments | 4 852 | LM319AM/NOPB-ND | 39,48000 Kč | Similar |
| LM319M/NOPB | Texas Instruments | 2 927 | LM319M/NOPB-ND | 33,81000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,62000 Kč | 25,62 Kč |
| 10 | 18,60400 Kč | 186,04 Kč |
| 25 | 16,84040 Kč | 421,01 Kč |
| 100 | 14,88340 Kč | 1 488,34 Kč |
| 250 | 13,95192 Kč | 3 487,98 Kč |
| 500 | 13,39000 Kč | 6 695,00 Kč |
| 1 000 | 13,12375 Kč | 13 123,75 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 12,43955 Kč | 31 098,88 Kč |
| 5 000 | 12,14541 Kč | 60 727,05 Kč |
| 7 500 | 11,99812 Kč | 89 985,90 Kč |
| 12 500 | 11,83498 Kč | 147 937,25 Kč |
| 17 500 | 11,73959 Kč | 205 442,82 Kč |
| Unit Price without VAT: | 25,62000 Kč |
|---|---|
| Unit Price with VAT: | 31,00020 Kč |









