
CD74ACT161M96 | |
|---|---|
DigiKey Part Number | 296-31551-2-ND - Tape & Reel (TR) 296-31551-1-ND - Cut Tape (CT) 296-31551-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT161M96 |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT161M96 Models |
Category | Timing Synchronous |
Manufacturer Texas Instruments | Count Rate 80 MHz |
Series | Trigger Type Positive Edge |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 4.5 V ~ 5.5 V |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type Binary Counter | Mounting Type Surface Mount |
Direction Up | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Number of Elements 1 | Supplier Device Package 16-SOIC |
Number of Bits per Element 4 | Base Product Number |
Reset Asynchronous |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,84000 Kč | 21,84 Kč |
| 10 | 15,81100 Kč | 158,11 Kč |
| 25 | 14,27880 Kč | 356,97 Kč |
| 100 | 12,58830 Kč | 1 258,83 Kč |
| 250 | 11,78408 Kč | 2 946,02 Kč |
| 500 | 11,34060 Kč | 5 670,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,47808 Kč | 26 195,20 Kč |
| 5 000 | 10,22393 Kč | 51 119,65 Kč |
| 7 500 | 10,09665 Kč | 75 724,88 Kč |
| 12 500 | 9,95567 Kč | 124 445,88 Kč |
| 17 500 | 9,87325 Kč | 172 781,88 Kč |
| Unit Price without VAT: | 21,84000 Kč |
|---|---|
| Unit Price with VAT: | 26,42640 Kč |


