
CD74ACT00M96 | |
|---|---|
DigiKey Part Number | 296-14485-2-ND - Tape & Reel (TR) 296-14485-1-ND - Cut Tape (CT) 296-14485-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74ACT00M96 |
Description | IC GATE NAND 4CH 2-INP 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 4 Channel 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74ACT00M96 Models |
Category | Current - Output High, Low 24mA, 24mA |
Mfr | Input Logic Level - Low 0.8V |
Series | Input Logic Level - High 2V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Max Propagation Delay @ V, Max CL 13.2ns @ 5V, 50pF |
Part Status Active | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 4 | Supplier Device Package 14-SOIC |
Number of Inputs 2 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 4.5V ~ 5.5V | Base Product Number |
Current - Quiescent (Max) 4 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD74ACT00M96 | Texas Instruments | 46 | 296-14485-1-ND | 0,49000 Kč | Parametric Equivalent |
| 74ACT00SCX | onsemi | 4 632 | 74ACT00SCXCT-ND | 0,41000 Kč | Similar |
| MC74ACT00DG | onsemi | 1 561 | MC74ACT00DGOS-ND | 0,51000 Kč | Similar |
| MC74ACT00DR2G | onsemi | 2 866 | MC74ACT00DR2GOSCT-ND | 0,30000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,18000 Kč | 12,18 Kč |
| 10 | 8,56700 Kč | 85,67 Kč |
| 25 | 7,66840 Kč | 191,71 Kč |
| 100 | 6,68160 Kč | 668,16 Kč |
| 250 | 6,21288 Kč | 1 553,22 Kč |
| 500 | 5,92900 Kč | 2 964,50 Kč |
| 1 000 | 5,78285 Kč | 5 782,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 5,44948 Kč | 13 623,70 Kč |
| 5 000 | 5,30107 Kč | 26 505,35 Kč |
| 7 500 | 5,22671 Kč | 39 200,32 Kč |
| 12 500 | 5,14436 Kč | 64 304,50 Kč |
| 17 500 | 5,09620 Kč | 89 183,50 Kč |
| 25 000 | 5,04990 Kč | 126 247,50 Kč |
| Unit Price without VAT: | 12,18000 Kč |
|---|---|
| Unit Price with VAT: | 14,73780 Kč |

