
OPA814DBVR | |
|---|---|
DigiKey Part Number | 296-OPA814DBVRTR-ND - Tape & Reel (TR) 296-OPA814DBVRCT-ND - Cut Tape (CT) 296-OPA814DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | OPA814DBVR |
Description | OPA814DBVR |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 1 Circuit Single-Ended SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | OPA814DBVR Models |
Category | Current - Input Bias 2 pA |
Mfr | Voltage - Input Offset 50 µV |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 16mA |
Part Status Active | Current - Output / Channel 90 mA |
Amplifier Type | Voltage - Supply Span (Min) 6 V |
Number of Circuits 1 | Voltage - Supply Span (Max) 12.6 V |
Output Type Single-Ended | Operating Temperature -40°C ~ 85°C (TA) |
Slew Rate 750V/µs | Mounting Type Surface Mount |
Gain Bandwidth Product 250 MHz | Package / Case SC-74A, SOT-753 |
-3db Bandwidth 25 MHz | Supplier Device Package SOT-23-5 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 172,60000 Kč | 172,60 Kč |
| 10 | 133,67300 Kč | 1 336,73 Kč |
| 25 | 123,93000 Kč | 3 098,25 Kč |
| 100 | 113,22120 Kč | 11 322,12 Kč |
| 250 | 110,48476 Kč | 27 621,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 99,38045 Kč | 298 141,35 Kč |
| Unit Price without VAT: | 172,60000 Kč |
|---|---|
| Unit Price with VAT: | 208,84600 Kč |




