THS4631 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS4631DGNEVM

DigiKey Part Number
296-21089-ND
Manufacturer
Manufacturer Product Number
THS4631DGNEVM
Description
EVAL BOARD FOR THS4631
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
THS4631 - 1 - Single Channels per IC Standard (General Purpose) Amplifier Evaluation Board
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Box
Part Status
Active
Channels per IC
1 - Single
Amplifier Type
Standard (General Purpose)
Output Type
Single-Ended
Slew Rate
1000V/µs
-3db Bandwidth
325MHz
Gain Bandwidth Product
210MHz
Current - Output / Channel
98mA
Current - Supply (Main IC)
11.5mA
Voltage - Supply, Single/Dual (±)
10V ~ 30V, ±5V ~ 15V
Utilized IC / Part
THS4631
Contents
Board(s)
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
11 234,68000 Kč1 234,68 Kč
Manufacturers Standard Package
Unit Price without VAT:1 234,68000 Kč
Unit Price with VAT:1 493,96280 Kč