
PV37W102C01B00 | |
|---|---|
DigiKey Part Number | 490-2969-ND |
Manufacturer | |
Manufacturer Product Number | PV37W102C01B00 |
Description | TRIMMER 1K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | PV37W102C01B00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±150ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.252" x 0.157" Face (6.40mm x 4.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,36000 Kč | 62,36 Kč |
| 10 | 52,03300 Kč | 520,33 Kč |
| 25 | 48,33720 Kč | 1 208,43 Kč |
| 50 | 45,70000 Kč | 2 285,00 Kč |
| 100 | 43,19920 Kč | 4 319,92 Kč |
| 300 | 39,49303 Kč | 11 847,91 Kč |
| 500 | 37,87410 Kč | 18 937,05 Kč |
| 1 000 | 35,77807 Kč | 35 778,07 Kč |
| 5 000 | 31,33401 Kč | 156 670,05 Kč |
| Unit Price without VAT: | 62,36000 Kč |
|---|---|
| Unit Price with VAT: | 75,45560 Kč |









