Direct
Similar
Similar
Direct

ERM8-030-05.0-S-DV-TR | |
|---|---|
DigiKey Part Number | SAM14913TR-ND - Tape & Reel (TR) SAM14913CT-ND - Cut Tape (CT) SAM14913DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-S-DV-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-S-DV-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 162,73000 Kč | 162,73 Kč |
| 10 | 138,25100 Kč | 1 382,51 Kč |
| 25 | 129,59120 Kč | 3 239,78 Kč |
| 50 | 123,39680 Kč | 6 169,84 Kč |
| 100 | 117,50690 Kč | 11 750,69 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 102,72304 Kč | 25 680,76 Kč |
| 500 | 91,15736 Kč | 45 578,68 Kč |
| Unit Price without VAT: | 162,73000 Kč |
|---|---|
| Unit Price with VAT: | 196,90330 Kč |



















