



ER8-60P-0.8SV-5H | |
|---|---|
DigiKey Part Number | H125542TR-ND - Tape & Reel (TR) H125542CT-ND - Cut Tape (CT) H125542DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ER8-60P-0.8SV-5H |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ER8-60P-0.8SV-5H Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 71,90512 Kč | 17 976,28 Kč |
| 500 | 68,47438 Kč | 34 237,19 Kč |
| 750 | 66,54439 Kč | 49 908,29 Kč |
| 1 250 | 64,19105 Kč | 80 238,81 Kč |
| 1 750 | 62,68678 Kč | 109 701,86 Kč |
| 2 500 | 61,13072 Kč | 152 826,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 89,88400 Kč | 898,84 Kč |
| 25 | 84,25040 Kč | 2 106,26 Kč |
| 50 | 80,22160 Kč | 4 011,08 Kč |
| 100 | 76,39260 Kč | 7 639,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 105,88000 Kč | 105,88 Kč |
| 10 | 86,20000 Kč | 862,00 Kč |
| 25 | 79,46800 Kč | 1 986,70 Kč |
| 50 | 74,72320 Kč | 3 736,16 Kč |
| 100 | 70,26910 Kč | 7 026,91 Kč |
| Unit Price without VAT: | 105,88000 Kč |
|---|---|
| Unit Price with VAT: | 128,11480 Kč |




















