



RCLAMP2574NQTCT | |
|---|---|
DigiKey Part Number | RCLAMP2574NQTCTTR-ND - Tape & Reel (TR) RCLAMP2574NQTCTCT-ND - Cut Tape (CT) RCLAMP2574NQTCTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP2574NQTCT |
Description | TVS DIODE 2.5VWM 20VC SLP3020N10 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 20V Clamp 40A (8/20µs) Ipp Tvs Diode Surface Mount SLP3020N10 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 1000W (1kW) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 3.75pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Type Steering (Rail to Rail) | Grade Automotive |
Unidirectional Channels 8 | Qualification AEC-Q100 |
Voltage - Reverse Standoff (Typ) 2.5V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 2.7V | Package / Case 10-UDFN Exposed Pad |
Voltage - Clamping (Max) @ Ipp 20V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 40A (8/20µs) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 69,29000 Kč | 69,29 Kč |
| 10 | 44,91500 Kč | 449,15 Kč |
| 100 | 31,06440 Kč | 3 106,44 Kč |
| 500 | 25,14636 Kč | 12 573,18 Kč |
| 1 000 | 24,09521 Kč | 24 095,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 20,83289 Kč | 62 498,67 Kč |
| 6 000 | 19,68563 Kč | 118 113,78 Kč |
| Unit Price without VAT: | 69,29000 Kč |
|---|---|
| Unit Price with VAT: | 83,84090 Kč |











