350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TM23105NL

DigiKey Part Number
931-TM23105NLTR-ND - Tape & Reel (TR)
931-TM23105NLCT-ND - Cut Tape (CT)
931-TM23105NLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TM23105NL
Description
LAN XFMR 10/100 BASE-T DUAL
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
350µH LAN 10/100 Base-T Pulse Transformer 1CT:1CT Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transformer Type
LAN 10/100 Base-T
Inductance
350µH
ET (Volt-Time)
-
Turns Ratio - Primary:Secondary
1CT:1CT
Mounting Type
Surface Mount
Size / Dimension
0.601" L x 0.541" W (15.26mm x 13.75mm)
Height - Seated (Max)
0.224" (5.70mm)
Operating Temperature
-40°C ~ 85°C
Grade
-
Qualification
-
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 189
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,79000 Kč79,79 Kč
1072,08600 Kč720,86 Kč
2569,19280 Kč1 729,82 Kč
5067,08020 Kč3 354,01 Kč
10065,01400 Kč6 501,40 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
30061,84960 Kč18 554,88 Kč
60059,92095 Kč35 952,57 Kč
90058,81657 Kč52 934,91 Kč
1 50057,45039 Kč86 175,58 Kč
2 10056,56551 Kč118 787,57 Kč
3 00055,64057 Kč166 921,71 Kč
Manufacturers Standard Package
Unit Price without VAT:79,79000 Kč
Unit Price with VAT:96,54590 Kč