




ERM8-030-05.0-S-DV-K-TR | |
|---|---|
DigiKey Part Number | SAM8612TR-ND - Tape & Reel (TR) SAM8612CT-ND - Cut Tape (CT) SAM8612DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERM8-030-05.0-S-DV-K-TR |
Description | CONN HDR 60POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 60 Position Connector Header, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERM8-030-05.0-S-DV-K-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Samtec Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Header, Center Strip Contacts | |
Number of Positions | 60 | |
Pitch | 0.031" (0.80mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Pick and Place | |
Contact Finish | Gold | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Mated Stacking Heights | 10mm, 12mm, 15mm | |
Height Above Board | 0.351" (8.91mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 124,10000 Kč | 124,10 Kč |
| 10 | 105,51500 Kč | 1 055,15 Kč |
| 25 | 98,90040 Kč | 2 472,51 Kč |
| 50 | 94,17600 Kč | 4 708,80 Kč |
| 100 | 89,67830 Kč | 8 967,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 105,09500 Kč | 26 273,75 Kč |
| 500 | 92,16022 Kč | 46 080,11 Kč |
| 1 250 | 80,90563 Kč | 101 132,04 Kč |
| 2 500 | 70,46979 Kč | 176 174,48 Kč |
| Unit Price without VAT: | 124,10000 Kč |
|---|---|
| Unit Price with VAT: | 150,16100 Kč |





















