60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERM8-030-05.0-L-DV-TR

DigiKey Part Number
SAM13762TR-ND - Tape & Reel (TR)
SAM13762CT-ND - Cut Tape (CT)
SAM13762DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERM8-030-05.0-L-DV-TR
Description
CONN HDR 60POS SMD GOLD
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
60 Position Connector Header, Center Strip Contacts Surface Mount Gold
Datasheet
 Datasheet
EDA/CAD Models
ERM8-030-05.0-L-DV-TR Models
Product Attributes
Filter Similar Products
Category
Number of Rows
2
Manufacturer
Samtec Inc.
Mounting Type
Surface Mount
Series
Features
Board Guide
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
10.0µin (0.25µm)
Connector Type
Header, Center Strip Contacts
Mated Stacking Heights
10mm, 12mm, 15mm
Number of Positions
60
Height Above Board
0.351" (8.91mm)
Pitch
0.031" (0.80mm)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 295
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1145,36000 Kč145,36 Kč
10123,59000 Kč1 235,90 Kč
25115,83960 Kč2 895,99 Kč
50110,30480 Kč5 515,24 Kč
100105,03870 Kč10 503,87 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
25098,43880 Kč24 609,70 Kč
50085,82080 Kč42 910,40 Kč
1 25080,68476 Kč100 855,95 Kč
Manufacturers Standard Package
Unit Price without VAT:145,36000 Kč
Unit Price with VAT:175,88560 Kč