



ERF8-060-05.0-L-DV-L-K-TR | |
|---|---|
DigiKey Part Number | SAM13626TR-ND - Tape & Reel (TR) SAM13626CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERF8-060-05.0-L-DV-L-K-TR |
Description | CONN SOCKET 120POS SMD GOLD |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 120 Position Connector Socket, Outer Shroud Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | ERF8-060-05.0-L-DV-L-K-TR Models |
Category | Number of Rows 2 |
Manufacturer Samtec Inc. | Mounting Type Surface Mount |
Series | Features Board Guide, Latches, Pick and Place |
Packaging Tape & Reel (TR) Cut Tape (CT) | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 10.0µin (0.25µm) |
Connector Type Socket, Outer Shroud Contacts | Mated Stacking Heights 7mm, 10mm, 13mm, 14mm, 20mm |
Number of Positions 120 | Height Above Board 0.210" (5.33mm) |
Pitch 0.031" (0.80mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 189,58000 Kč | 189,58 Kč |
| 10 | 161,13000 Kč | 1 611,30 Kč |
| 25 | 151,02720 Kč | 3 775,68 Kč |
| 50 | 143,81540 Kč | 7 190,77 Kč |
| 100 | 136,95180 Kč | 13 695,18 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 375 | 121,85952 Kč | 45 697,32 Kč |
| 750 | 107,84629 Kč | 80 884,72 Kč |
| Unit Price without VAT: | 189,58000 Kč |
|---|---|
| Unit Price with VAT: | 229,39180 Kč |























