
FSA3051TMX | |
|---|---|
DigiKey Part Number | FSA3051TMXTR-ND - Tape & Reel (TR) FSA3051TMXCT-ND - Cut Tape (CT) FSA3051TMXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FSA3051TMX |
Description | IC SWITCH SPDT X 1 10OHM 6TMLP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm 6-TMLP (1X1) |
Datasheet | Datasheet |
EDA/CAD Models | FSA3051TMX Models |
Category | Switch Time (Ton, Toff) (Max) 34ns, 23ns (Typ) |
Manufacturer onsemi | -3db Bandwidth 1GHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Channel Capacitance (CS(off), CD(off)) 3.3pF |
Part Status Active | Current - Leakage (IS(off)) (Max) 2µA |
Switch Circuit SPDT | Crosstalk -23dB @ 240MHz |
Multiplexer/Demultiplexer Circuit 2:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 1 | Mounting Type Surface Mount |
On-State Resistance (Max) 10Ohm | Package / Case 6-XFDFN |
Channel-to-Channel Matching (ΔRon) 350mOhm | Supplier Device Package 6-TMLP (1X1) |
Voltage - Supply, Single (V+) 1.6V ~ 5.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FSA3051TMX | Rochester Electronics, LLC | 2 338 184 | 2156-FSA3051TMX-ND | 7,71654 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 8,48800 Kč | 84,88 Kč |
| 25 | 7,59960 Kč | 189,99 Kč |
| 100 | 6,62160 Kč | 662,16 Kč |
| 250 | 6,15488 Kč | 1 538,72 Kč |
| 500 | 5,87250 Kč | 2 936,25 Kč |
| 1 000 | 5,63995 Kč | 5 639,95 Kč |
| 2 500 | 5,55215 Kč | 13 880,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 4,97600 Kč | 49 760,00 Kč |
| 20 000 | 4,87882 Kč | 97 576,40 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |



